text.skipToContent text.skipToNavigation

Manufacturer Part #

1761465-3

98 Position Dual Row 1 mm Pitch Right Angle PCI Express Card Edge Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1761465-3 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 98
Pitch: 1 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 1761465-3 is a Dual Row Through Hole Right Angle PCI Express Card Edge Connector with 98 Position and 1 mm Pitch.

Features:

  • Family Name = PCI Express
  • PCB Mounting Orientation = Right Angle
  • PCB Mount Style = Through Hole
  • PCB Mount Retention Type = Pylon
  • Termination Post Length (mm [in]) = 2.30 [0.091]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Pylons = 2
  • Pylon Material = Plastic
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper Alloy
  • Housing Color = Black
  • Centerline (mm [in]) = 1.00 [0.039]
  • Housing Material = High Temperature Thermoplastic
  • Number of Dual Positions = 49
  • Number of Positions = 98
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C

Applications:

  • Serial Bus for Graphics Cards and I/O Client Cards for applications requiring higher speeds than the popular PCI Bus
  • Computers, both Desktop and Server, along with Telecommunication Switches and Routers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,850.00
USD
Quantity
Unit Price
500+
$21.70
Product Variant Information section