Manufacturer Part #
306-015-520-102
15 Position Solder Tail 5.41mm Center Space ThroughHole 1 Row Pitch 3.96mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 306-015-520-102 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 30 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$8.03
50
$7.98
75
$7.96
125
$7.92
250+
$7.85
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount