text.skipToContent text.skipToNavigation

Manufacturer Part #

307-024-500-202

24 Position Solder Eyelet 5.08mm Row Space 2 Rows Pitch 0.156" (3.96mm)

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-024-500-202 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 24
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.25
USD
Quantity
Unit Price
25
$4.97
75
$4.89
100
$4.87
250
$4.80
375+
$4.74
Product Variant Information section