Manufacturer Part #
345-020-521-201
345 Series 20 Position Dual Row 2.54 mm Pitch Green Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 345-020-521-201 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 20 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Polyester |
| Contact Resistance: | 10mΩ |
| Current Rating: | 3A |
| Operating Temp Range: | -40°C to +105°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$4.75
75
$4.67
100
$4.66
250
$4.59
375+
$4.53
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole