Manufacturer Part #
395-036-558-201
395 Series 36 Position Dual Row 0.100" (2.54mm) Through Hole Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 395-036-558-201 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| No of Positions: | 36 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$7.37
200+
$7.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount