text.skipToContent text.skipToNavigation

Manufacturer Part #

5106015-1

Type A 110 Position 2 mm Plug Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5106015-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 110
No of Rows: 5
Pitch: 2 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5106015-1 is a plug right angle through hole hard hetric PCB mount connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Interface Type = 2mm HM
  • Termination End Plating = Tin over Nickel
  • Type = Type A
  • Contact Style = Short Tail
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Plug
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
495
Multiple Of:
165
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,519.05
USD
Quantity
Unit Price
165+
$15.19
Product Variant Information section