Manufacturer Part #
5145166-4
184 Position Dual Row 1.27 mm Vertical Through Hole PCI Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:210 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5145166-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/29/2024
Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation
Part Status:
Active
Active
TE Connectivity 5145166-4 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| No of Positions: | 184 |
| Pitch: | 1.27 mm |
| Termination: | Through Hole |
Features & Applications
The 5145166-4 is a vertical through hole PCI card edge connector.
Features:
- PCB Mounting Orientation = Vertical
- Number of Dual Positions = 92
- PCB Mount Style = Through Hole
- Termination Post Length (mm [in]) = 2.54 [0.100]
- Solder Tail Contact Plating = Tin over Nickel
- Family Name = PCI
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
210
$3.35
420+
$3.29
Product Variant Information section
Available Packaging
Package Qty:
210 per Box