Manufacturer Part #
5223524-1
30 Position 2 mm Header Right Angle Through Hole Press Fit Futurebus+ Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5223524-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/06/2025
Details and Download
Part Status:
Active
Active
TE Connectivity 5223524-1 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Free Hanging Header/Plug |
| No of Positions: | 30 |
| Pitch: | 2 mm |
| Termination: | Press-fit |
| Mounting Method: | Through Hole |
Features & Applications
The 5223524-1 is a 2 mm Pitch and 30 Position Right Angle Press Fit Header Futurebus+ Connector.
Features:
- Module Type = Signal
- Product Type = Connector
- Connector Type = Header
- PCB Mounting Orientation = Right Angle
- Post Type = Press-Fit
- Voltage Rating (VAC) = 30
- Termination Post Length (mm [in]) = 3.36 [0.132]
- Mating Post Length (mm [in]) = 5.75 [0.226]
- Post Plating = Tin
- Contact Type = Pin
- Press-Fit Post Style = Compliant Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
- Connector Style = Plug
- Centerline, Matrix (mm [in]) = 2.00 x 2.00 [.079 x .079]
- Housing Material = Liquid Crystal Polymer (LCP)
- Number of Signal Positions = 30
- Number of Rows = 5
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Applies To = Printed Circuit Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$8.66
10
$8.57
25
$8.51
75
$8.43
150+
$8.33
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole