Manufacturer Part #
5223955-2
3 Position Vertical Receptacle Through Hole Press Fit Universal Power Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
TE Connectivity 5223955-2 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Receptacle |
| No of Positions: | 3 |
| No of Rows: | 2 |
| Termination: | Press-fit |
| Material: | Polyester |
| Contact Plating: | Noble Metal |
| Current Rating: | 10A |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 250V |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 5223955-2 is a through hole press fit universal power module.
Features:
- Product Type = Connector
- Connector Type = Connector Assembly
- PCB Mounting Orientation = Vertical
- Solder Tail Contact Plating = Tin
- Contact Type = Socket
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- Housing Material = Polyester
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
2,100
USA:
2,100
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$3.14
25
$3.10
75
$3.06
150
$3.03
400+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole