text.skipToContent text.skipToNavigation

Manufacturer Part #

5223964-1

3 Position Plug Right Angle Through Hole Press Fit Universal Power Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5223964-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 3
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,433.60
USD
Quantity
Unit Price
960+
$5.66
Product Variant Information section