Manufacturer Part #
536356-5
64 Position 2.54 mm Plug Right Angle Through Hole Eurocard Type C Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 536356-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 536356-5 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 64 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$4.18
300
$4.14
450+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole