Manufacturer Part #
5530843-5
50 Position 2.54 mm Receptacle Standard Edge II Card Edge & Power Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:378 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5530843-5 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 50 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
378
$2.37
756+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
378 per Box
Mounting Method:
Through Hole