Manufacturer Part #
5535032-9
96 Position 2.54 mm Receptacle Through Hole Eurocard Type C Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5535032-9 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 96 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
150
$4.93
300+
$4.85
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole