Manufacturer Part #
5536461-5
32 Position 2.54 mm Receptacle Through Hole Solder Eurocard Type B Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5536461-5 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 32 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
200
$4.18
400+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole