text.skipToContent text.skipToNavigation

Manufacturer Part #

5536510-3

2mm 96 Signal Position Receptacle Right Angle Through Hole Futurebus+ Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5536510-3 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,390.40
USD
Quantity
Unit Price
240+
$9.96
Product Variant Information section