text.skipToContent text.skipToNavigation

Manufacturer Part #

745-062-520-206

745 Series 62 Positions Dual Row 0.100" (2.54mm) Ultra-Mate Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 745-062-520-206 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical
No of Positions: 62
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -40°C to +105°C
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.50
USD
Quantity
Unit Price
25
$6.34
50
$6.31
100
$6.28
125
$6.27
375+
$6.20
Product Variant Information section