Manufacturer Part #
746603-4
64 Position 3 Row 2.54 mm Pitch Type C Eurocard Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 746603-4 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Receptacle |
| No of Positions: | 64 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
180+
$83.54
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray