text.skipToContent text.skipToNavigation

Manufacturer Part #

RCB60DHRQ-S314

60 Position 1.27 mm Dual Row Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RCB60DHRQ-S314 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
Pitch: 1.27 mm
Termination: Straddlemount Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,563.00
USD
Quantity
Unit Price
2
$16.31
5
$16.17
20
$15.96
40
$15.86
100+
$15.63
Product Variant Information section