Manufacturer Part #
009162006216175
CARD READER SIM 1.05MM; Connector Type:Memory Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009162006216175 - Technical Attributes
Attributes Table
| Type: | Mini Card |
| Style/Orientation: | Straight |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Rated Current: | 0.5A |
| Operating Temp Range: | -55°C to +105°C |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,100+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount