Manufacturer Part #
5145299-2
8 Position 2.5 mm Pitch SIM/SAM M Solder ST SMD Receptale Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5145299-2 - Technical Attributes
Attributes Table
| Type: | Smartcard |
| Connector Type: | Connector and Ejector |
| No of Positions: | 8 |
| Pitch: | 2.5 mm |
| Termination: | Push Pull |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
500+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel