text.skipToContent text.skipToNavigation

Manufacturer Part #

5645169-2

52 Dual Position 0.1 inch Pitch Straight Standard Edge II Connector Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 5645169-2 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 98
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.20
USD
Quantity
Unit Price
10
$3.52
25
$3.47
75
$3.42
150
$3.39
400+
$3.30
Product Variant Information section