Manufacturer Part #
5822019-4
72 Position 1.27 mm Pitch Single Row Through Hole SIMM Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:315 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5822019-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5822019-4 - Technical Attributes
Attributes Table
| Type: | SIM |
| Style/Orientation: | Vertical Socket |
| No of Positions: | 72 |
| Pitch: | 1.27 mm |
| Termination: | Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
315+
$3.51
Product Variant Information section
Available Packaging
Package Qty:
315 per Box
Mounting Method:
PCB Mount