Manufacturer Part #
09185106904
10 Position Dual Row 2.54 mm Straight Through Hole Male Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
HARTING 09185106904 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
20
$1.13
80
$1.12
300
$1.10
500
$1.09
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount