text.skipToContent text.skipToNavigation

Manufacturer Part #

1-103673-5

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-103673-5 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1728
Multiple Of:
864
Total
$3,248.64
USD
Quantity
Unit Price
864+
$1.88
Product Variant Information section