Manufacturer Part #
1-104666-0
AMPMODU 24 Position Through-Hole Dual Row Straight .050 x .100 Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:23 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-104666-0 - Technical Attributes
Attributes Table
| No of Positions: | 24 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
23
$5.98
46
$5.94
92
$5.91
115
$5.90
345+
$5.83
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Through Hole