Manufacturer Part #
1-1318300-5
Economy Power Series 5 Position 3.9 mm Single Row Through Hole Unshrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2592 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1318300-5 - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 8A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,592
$0.1873
5,184
$0.1849
7,776
$0.1834
10,368+
$0.1816
Product Variant Information section
Available Packaging
Package Qty:
2592 per Tube
Mounting Method:
Through Hole