Manufacturer Part #
1-1586038-4
VAL-U-LOK 14 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1950 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1586038-4 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | PCB Mount |
Features & Applications
The 1-1586038-4 is a VAL-U-LOK 14 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header
Product Features:
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Vertical
- PCB Mount Alignment = Without
- PCB Mount Retention = Without
- Shrouded = Yes
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Header Type = Shrouded
- Number of Positions = 14
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
- Mating Retention = With
- Selectively Loaded = No
- Length (X-Axis) (mm [in]) = 30.60 [1.204]
- Width (Z-Axis) (mm [in]) = 9.80 [0.386]
- Contact Type = Pin
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Tin
- Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
- Tail Plating Material = Tin
- Tail Plating, Thickness (µm [µin]) = 2.54 [100]
- Contact Design = Square Post
Mating Product:
- 1-1586019-4
- 1-794657-4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,950+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
1950 per Tray
Mounting Method:
PCB Mount