Manufacturer Part #
1-1761607-1
AMP-LATCH 34 Position Through-Hole Dual Row Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1761607-1 - Technical Attributes
Attributes Table
| No of Positions: | 34 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
450+
$6.12
Product Variant Information section
Available Packaging
Package Qty:
450 per Box
Mounting Method:
Through Hole