Manufacturer Part #
1-282832-2
12 Position Single Row 0.197 inch Pitch Unshrouded Terminal Block Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-282832-2 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
400
$0.98
800
$0.965
1,200
$0.955
1,600
$0.95
2,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Through Hole