Manufacturer Part #
1-292173-6
6 Position Single Row 0.079 inch Right Angle Shrouded Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-292173-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/02/2024
Details and Download
Specification Change
03/27/2024
Details and Download
Part Status:
Active
Active
TE Connectivity 1-292173-6 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Surface Mount |
| Operating Temp Range: | -40°C to +221°C |
| Voltage Rating: | 125V |
| Current Rating: | 4A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Type: | Wire to Board |
| Mating Type: | Locking Lance |
| Color: | Natural |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.735
1,000
$0.725
1,500
$0.72
2,000
$0.715
2,500+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
PCB Mount