text.skipToContent text.skipToNavigation

Manufacturer Part #

1-350346-0

03P .140 MNL PLUG P/M NAT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 1-350346-0 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.1 mm
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Nylon
No of Rows: 1
Gender: Female
Type: Housing
Color: Natural
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,900
USA:
2,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section