Manufacturer Part #
1-380991-0
Universal MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-380991-0 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 4.95 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 12A |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 1-380991-0 is a Universal MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header
Product Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole
- PCB Mounting Orientation = Vertical
- Industry Application = Standard
- CSA File Number = LR7189
- UL File Number = E28476
- Row-to-Row Spacing (mm [in]) = 9.14 [0.360]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 10
- Number of Rows = 2
- Mating Retention = With
- Centerline (mm [in]) = 4.95 [0.195]
Mating Products:
- 1-480285-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.35
50
$1.33
125
$1.31
300
$1.30
750+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bag
Mounting Method:
Through Hole