Manufacturer Part #
1-534998-4
28 Positions 2.54 mm Pitch Dual Row Through Hole Female Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:960 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-534998-4 - Technical Attributes
Attributes Table
| No of Positions: | 28 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Type: | Receptacle |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
960+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
960 per Tube
Mounting Method:
Through Hole