Manufacturer Part #
1-640445-1
MTA-156 11 Position Through-Hole Friction Lock Unshrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2041 | ||||||||||
Product Specification Section
TE Connectivity 1-640445-1 - Technical Attributes
Attributes Table
| No of Positions: | 11 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$0.66
100
$0.64
250
$0.63
500
$0.62
1,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole