text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640445-6

MTA-156 16 Position Single Row Through-Hole Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640445-6 - Technical Attributes
Attributes Table
No of Positions: 16
Style/Orientation: Plug
Termination: Solder
Type: Wire to Board
Features & Applications

The 1-640445-6 of MTA-156 series is a  16 Position Through-Hole Single Row Straight Wire to Board Header in a packing of a Box

Features:

  • 2–28 contact positions
  • Connectors terminate 26, 28 and 30 AWG discrete wire or .050 [1.27] centerline ribbon cable
  • Color-coded housings
  • Maximum cable insulation diameter of .039 [0.99] with PVC insulation only
  • IDC contacts pre-loaded in Receptacle housing
  • 30 V, 1 A contact rating
  • Contact design allows for gold-to-gold or tin-to-tin interface
  • Contacts are lubricated to prevent fretting corrosion
  • Wire feed-thru capability for daisy-chain wiring or closed end for point-to-point wiring
  • Connectors are polarized for proper mating
  • Manual and semiautomatic application tooling

View the MTA-156 series of Through-Hole Single Row Board Header

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$462.50
USD
Quantity
Unit Price
500
$0.925
1,000
$0.91
1,500
$0.90
2,000+
$0.89
Product Variant Information section