Manufacturer Part #
10106813-021112LF
20 POS 0.5mm Solder ST SMD Mezzanine Connectors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10106813-021112LF - Product Specification
Amphenol Communications Solutions 10106813-021112LF - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Current Rating: | 0.5A |
| Material: | LCP |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount