Manufacturer Part #
10127721-101GLF
Minitek® Pwr 3 mm 10 Position Dual Row Vertical Glow Wire Compatible Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:315 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127721-101GLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10127721-101GLF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Kinked Pin |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Cable |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
315
$0.405
1,890
$0.40
2,835
$0.395
3,780
$0.39
4,725+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
315 per Bag