Manufacturer Part #
10137926-0641LF
Minitek® Pwr 3 mm 6 Position Dual Row Vertical SMT Glow Wire Compatible Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10137926-0641LF - Product Specification
Amphenol Communications Solutions 10137926-0641LF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
200
$1.60
400
$1.58
800
$1.57
1,000+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount