Manufacturer Part #
103638-5
AMPMODU 6 Position Single Row Vertical Latching IDC Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1140 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
TE Connectivity 103638-5 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | IDC |
| Type: | IDC Latch Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,140
$0.575
2,280+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1140 per Tube
Mounting Method:
Through Hole