Manufacturer Part #
103670-9
AMPMODU 10 Position 2.54 mm Through-Hole Single Row Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1368 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 103670-9 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Locking Lance |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 103670-9 is a AMPMODU 10 Position Through-Hole Single Row Straight .100 Inch Header
Product Features:
- Product Type = Connector
- Connector Type = Header
- Post Size (mm [in]) = 0.64 [.025]
- PCB Mounting Orientation = Vertical
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
- PCB Mount Style = Through Hole
- PCB Mount Retention = With
- Connector Series = MTE
- Contact - Rated Current (A) = 3
- Termination Resistance (m?) = 15
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 600
- Solder Tail Contact Plating = Tin-Lead
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 10
- Number of Rows = 1
- Contact Type = Pin
- PCB Orientation Feature = No
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Brass
- Contact Shape = Square
- Connector Style = Plug
- Mating Alignment = With
- Mating Alignment Type = Latched
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
Mating Products:
- 487526-2
View the Complete AMPMODU Series of Header Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1368 per Tube
Mounting Method:
Through Hole