Manufacturer Part #
1241050-7
AMPMODU Series 14 Position Dual Row 2.54 mm Surface Mount Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2100 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1241050-7 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical |
| Termination: | Surface Mount |
| Contact Plating: | Gold |
| Material: | PCT |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Push - Pull |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,100+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel