Manufacturer Part #
142-40-640-00-591000
40 Position Dual Row 2.54 mm Pitch Board Stacking Through Hole DIP Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Mill-Max 142-40-640-00-591000 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Contact Plating: | Tin |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$13.25
30
$13.12
40
$13.09
100
$12.98
150+
$12.88
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Through Hole