text.skipToContent text.skipToNavigation

Manufacturer Part #

151-10-328-00-003000

28 Pin DIP 2.54 mm pitch Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 151-10-328-00-003000 - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$890.96
USD
Quantity
Unit Price
14
$16.13
28
$16.02
42
$15.95
56
$15.91
70+
$15.76
Product Variant Information section