Manufacturer Part #
15110262601000
26 Position Dual Row 1.75mm Vacuum Cover Har-Flex Male Connect - 1 roll = 280pcs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:280 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 15110262601000 - Technical Attributes
Attributes Table
| No of Positions: | 26 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 100GΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
280+
$608.96
Product Variant Information section
Available Packaging
Package Qty:
280 per Reel