Manufacturer Part #
15150802601000
90 Position Dual Row 1.27 mm Pitch Har-Flex Angled Male Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 15150802601000 - Technical Attributes
Attributes Table
| No of Positions: | 80 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 100GΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1+
$2,538.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll