text.skipToContent text.skipToNavigation

Manufacturer Part #

1586038-6

2 Row 16 (2 x 8) Position Vertical Wire to Board Shrouded VAL-U-LOK Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586038-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 4.2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4200
Multiple Of:
4200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,533.00
USD
Quantity
Unit Price
50
$0.405
150
$0.40
400
$0.39
1,000
$0.385
2,500+
$0.365
Product Variant Information section