Manufacturer Part #
1586534-2
MATE-N-LOK 4 Position Single Row Through-Hole Straight .200 Inch Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586534-2 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 12A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 1586534-2 is a MATE-N-LOK 4 Position Single Row Through-Hole Straight .200 Inch Pin Header
Product Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole
- PCB Mounting Orientation = Vertical
- Industry Application = Networking (Communications), Power (Multi-User)
- CSA File Number = LR7189
- UL File Number = E28476
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 4
- Number of Rows = 1
- Mating Retention = With
- Centerline (mm [in]) = 5.08 [0.200]
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Mounting Method:
Through Hole