Manufacturer Part #
1586627-1
MATE-N-LOK 4 Position Single Row 0.2 inch Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586627-1 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 5.08 mm |
| Style/Orientation: | Vertical Socket |
| Termination: | Through Hole |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag
Mounting Method:
Through Hole