text.skipToContent text.skipToNavigation

Manufacturer Part #

175615-2

040 Series 16 Position Dual Row 2.5 mm Pitch Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 175615-2 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +105°C
Voltage Rating: 12V
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$1,008.00
USD
Quantity
Unit Price
700+
$1.44
Product Variant Information section