Manufacturer Part #
1761681-7
IDC LOW PRO HDR 20P VERT HT BLACK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1600 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1761681-7 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,200+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1600 per Tray
Mounting Method:
Through Hole